Aluminum Electrolytic Capacitors
Mfr Part #  | Quantity Available  | Price  | Series  | Package  | Product Status  | Capacitance  | Tolerance  | Voltage - Rated  | ESR (Equivalent Series Resistance)  | Lifetime @ Temp.  | Operating Temperature  | Polarization  | Ratings  | Applications  | Ripple Current @ Low Frequency  | Ripple Current @ High Frequency  | Impedance  | Lead Spacing  | Size / Dimension  | Height - Seated (Max)  | Surface Mount Land Size  | Mounting Type  | Package / Case  | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61,152 In Stock  | 1 : $1.47000 Cut Tape (CT) 2,000 : $0.73427 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | 10 µF  | ±20%  | 16 V  | -  | 2000 Hrs @ 105°C  | -55°C ~ 105°C  | Polar  | -  | General Purpose  | 47.2 mA @ 120 Hz  | 80 mA @ 100 kHz  | 2.2 Ohms  | -  | 0.157" Dia (4.00mm)  | 0.217" (5.50mm)  | 0.169" L x 0.169" W (4.30mm x 4.30mm)  | Surface Mount  | Radial, Can - SMD  | |||
74,525 In Stock  | 1 : $1.63000 Cut Tape (CT) 1,000 : $0.82238 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | 47 µF  | ±20%  | 16 V  | -  | 2000 Hrs @ 105°C  | -55°C ~ 105°C  | Polar  | -  | General Purpose  | 126.75 mA @ 120 Hz  | 195 mA @ 100 kHz  | 1.05 Ohms  | -  | 0.197" Dia (5.00mm)  | 0.217" (5.50mm)  | 0.209" L x 0.209" W (5.30mm x 5.30mm)  | Surface Mount  | Radial, Can - SMD  | |||
61,171 In Stock  | 1 : $1.63000 Cut Tape (CT) 1,000 : $0.82238 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | 10 µF  | ±20%  | 50 V  | -  | 2000 Hrs @ 105°C  | -55°C ~ 105°C  | Polar  | -  | General Purpose  | 56.05 mA @ 120 Hz  | 95 mA @ 100 kHz  | 2.8 Ohms  | -  | 0.197" Dia (5.00mm)  | 0.217" (5.50mm)  | 0.209" L x 0.209" W (5.30mm x 5.30mm)  | Surface Mount  | Radial, Can - SMD  | |||
44,908 In Stock  | 1,500 : $0.91049 Tape & Box (TB) 1 : $1.88000 Cut Tape (CT)  | Cut Tape (CT) Tape & Box (TB)  | Active  | 100 µF  | ±20%  | 35 V  | -  | 5000 Hrs @ 105°C  | -40°C ~ 105°C  | Polar  | -  | General Purpose  | 301.5 mA @ 120 Hz  | 450 mA @ 100 kHz  | 180 mOhms  | 0.098" (2.50mm)  | 0.248" Dia (6.30mm)  | 0.492" (12.50mm)  | -  | Through Hole  | Radial, Can  | |||
51,373 In Stock  | 1 : $2.28000 Cut Tape (CT) 1,000 : $1.14545 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | 100 µF  | ±20%  | 16 V  | -  | 2000 Hrs @ 105°C  | -55°C ~ 105°C  | Polar  | -  | General Purpose  | 165.75 mA @ 120 Hz  | 255 mA @ 100 kHz  | 520 mOhms  | -  | 0.248" Dia (6.30mm)  | 0.217" (5.50mm)  | 0.260" L x 0.260" W (6.60mm x 6.60mm)  | Surface Mount  | Radial, Can - SMD  | |||
16,927 In Stock  | 1 : $2.28000 Cut Tape (CT) 1,000 : $1.11608 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | 47 µF  | ±20%  | 35 V  | -  | 2000 Hrs @ 105°C  | -55°C ~ 105°C  | Polar  | -  | General Purpose  | 156 mA @ 120 Hz  | 240 mA @ 100 kHz  | 530 mOhms  | -  | 0.248" Dia (6.30mm)  | 0.217" (5.50mm)  | 0.260" L x 0.260" W (6.60mm x 6.60mm)  | Surface Mount  | Radial, Can - SMD  | |||
21,397 In Stock  | 1 : $2.37000 Bulk  | Bulk  | Active  | 10 µF  | ±20%  | 50 V  | -  | 5000 Hrs @ 105°C  | -40°C ~ 105°C  | Polar  | -  | General Purpose  | 42 mA @ 120 Hz  | -  | 1.5 Ohms  | 0.079" (2.00mm)  | 0.197" Dia (5.00mm)  | 0.512" (13.00mm)  | -  | Through Hole  | Radial, Can  | |||
28,876 In Stock  | 1 : $2.45000 Bulk  | Bulk  | Active  | 220 µF  | ±20%  | 25 V  | -  | 7000 Hrs @ 105°C  | -40°C ~ 105°C  | Polar  | -  | General Purpose  | 280 mA @ 120 Hz  | 400 mA @ 100 kHz  | 220 mOhms  | 0.098" (2.50mm)  | 0.248" Dia (6.30mm)  | 0.492" (12.50mm)  | -  | Through Hole  | Radial, Can  | |||
13,808 In Stock  | 1 : $2.53000 Cut Tape (CT) 2,000 : $0.62250 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | 10 µF  | ±20%  | 16 V  | -  | 1000 Hrs @ 105°C  | -55°C ~ 105°C  | Polar  | AEC-Q200  | General Purpose  | 18 mA @ 120 Hz  | 27 mA @ 10 kHz  | -  | -  | 0.157" Dia (4.00mm)  | 0.213" (5.40mm)  | 0.169" L x 0.169" W (4.30mm x 4.30mm)  | Surface Mount  | Radial, Can - SMD  | |||
160,114 In Stock  | 1 : $2.61000 Bulk  | Bulk  | Active  | 100 µF  | ±20%  | 35 V  | -  | 6000 Hrs @ 105°C  | -40°C ~ 105°C  | Polar  | -  | General Purpose  | 270 mA @ 120 Hz  | 540 mA @ 100 kHz  | 94 mOhms  | 0.098" (2.50mm)  | 0.248" Dia (6.30mm)  | 0.492" (12.50mm)  | -  | Through Hole  | Radial, Can  | |||
116,439 In Stock  | 1 : $2.61000 Cut Tape (CT) 2,000 : $0.65974 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Not For New Designs  | 47 µF  | ±20%  | 6.3 V  | -  | 1000 Hrs @ 85°C  | -40°C ~ 85°C  | Polar  | AEC-Q200  | Automotive  | 36 mA @ 120 Hz  | 61.2 mA @ 10 kHz  | -  | -  | 0.157" Dia (4.00mm)  | 0.217" (5.50mm)  | 0.169" L x 0.169" W (4.30mm x 4.30mm)  | Surface Mount  | Radial, Can - SMD  | |||
42,958 In Stock  | 1 : $2.61000 Cut Tape (CT) 2,000 : $0.65974 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Not For New Designs  | 10 µF  | ±20%  | 35 V  | -  | 1000 Hrs @ 85°C  | -40°C ~ 85°C  | Polar  | AEC-Q200  | Automotive  | 22 mA @ 120 Hz  | 37.4 mA @ 10 kHz  | -  | -  | 0.157" Dia (4.00mm)  | 0.213" (5.40mm)  | 0.169" L x 0.169" W (4.30mm x 4.30mm)  | Surface Mount  | Radial, Can - SMD  | |||
22,501 In Stock  | 1 : $2.69000 Cut Tape (CT) 900 : $1.41713 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | 47 µF  | ±20%  | 50 V  | -  | 2000 Hrs @ 105°C  | -55°C ~ 105°C  | Polar  | -  | General Purpose  | 149.5 mA @ 120 Hz  | 230 mA @ 100 kHz  | 700 mOhms  | -  | 0.248" Dia (6.30mm)  | 0.303" (7.70mm)  | 0.260" L x 0.260" W (6.60mm x 6.60mm)  | Surface Mount  | Radial, Can - SMD  | |||
310,953 In Stock  | 1 : $2.77000 Cut Tape (CT) 2,000 : $0.72121 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Not For New Designs  | 10 µF  | ±20%  | 16 V  | -  | 1000 Hrs @ 105°C  | -40°C ~ 105°C  | Polar  | AEC-Q200  | Automotive  | 45 mA @ 120 Hz  | 60 mA @ 100 kHz  | 3 Ohms  | -  | 0.157" Dia (4.00mm)  | 0.213" (5.40mm)  | 0.169" L x 0.169" W (4.30mm x 4.30mm)  | Surface Mount  | Radial, Can - SMD  | |||
29,746 In Stock  | 1 : $2.77000 Cut Tape (CT) 1,000 : $0.77163 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Not For New Designs  | 10 µF  | ±20%  | 35 V  | -  | 2000 Hrs @ 85°C  | -40°C ~ 85°C  | Polar  | AEC-Q200  | Automotive  | 30 mA @ 120 Hz  | 51 mA @ 10 kHz  | -  | -  | 0.197" Dia (5.00mm)  | 0.213" (5.40mm)  | 0.209" L x 0.209" W (5.30mm x 5.30mm)  | Surface Mount  | Radial, Can - SMD  | |||
5,869 In Stock  | 1 : $2.77000 Cut Tape (CT) 900 : $1.46119 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | 220 µF  | ±20%  | 16 V  | -  | 2000 Hrs @ 105°C  | -55°C ~ 105°C  | Polar  | -  | General Purpose  | 178.75 mA @ 120 Hz  | 275 mA @ 100 kHz  | 430 mOhms  | -  | 0.248" Dia (6.30mm)  | 0.303" (7.70mm)  | 0.260" L x 0.260" W (6.60mm x 6.60mm)  | Surface Mount  | Radial, Can - SMD  | |||
2,926 In Stock  | 1 : $2.77000 Cut Tape (CT) 1,000 : $0.75433 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | 10 µF  | ±20%  | 25 V  | -  | 1000 Hrs @ 105°C  | -55°C ~ 105°C  | Polar  | AEC-Q200  | General Purpose  | 23 mA @ 120 Hz  | 34.5 mA @ 10 kHz  | -  | -  | 0.197" Dia (5.00mm)  | 0.213" (5.40mm)  | 0.209" L x 0.209" W (5.30mm x 5.30mm)  | Surface Mount  | Radial, Can - SMD  | |||
45,069 In Stock  | 1 : $2.86000 Cut Tape (CT) 900 : $1.47588 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | 100 µF  | ±20%  | 35 V  | -  | 2000 Hrs @ 105°C  | -55°C ~ 105°C  | Polar  | -  | General Purpose  | 195 mA @ 120 Hz  | 300 mA @ 100 kHz  | 380 mOhms  | -  | 0.248" Dia (6.30mm)  | 0.303" (7.70mm)  | 0.260" L x 0.260" W (6.60mm x 6.60mm)  | Surface Mount  | Radial, Can - SMD  | |||
31,458 In Stock  | 800 : $1.47588 Tape & Box (TB) 1 : $2.86000 Cut Tape (CT)  | Cut Tape (CT) Tape & Box (TB)  | Active  | 100 µF  | ±20%  | 50 V  | -  | 7000 Hrs @ 105°C  | -40°C ~ 105°C  | Polar  | -  | General Purpose  | 455.6 mA @ 120 Hz  | 680 mA @ 100 kHz  | 160 mOhms  | 0.138" (3.50mm)  | 0.315" Dia (8.00mm)  | 0.512" (13.00mm)  | -  | Through Hole  | Radial, Can  | |||
59,185 In Stock  | 1,000 : $0.85158 Tape & Box (TB) 1 : $2.94000 Cut Tape (CT)  | Cut Tape (CT) Tape & Box (TB)  | Active  | 100 µF  | ±20%  | 50 V  | -  | 7000 Hrs @ 105°C  | -40°C ~ 105°C  | Polar  | -  | General Purpose  | 388.5 mA @ 120 Hz  | 555 mA @ 100 kHz  | 170 mOhms  | 0.138" (3.50mm)  | 0.315" Dia (8.00mm)  | 0.512" (13.00mm)  | -  | Through Hole  | Radial, Can  | |||
41,927 In Stock  | 1 : $2.94000 Cut Tape (CT) 1,000 : $0.82540 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Not For New Designs  | 47 µF  | ±20%  | 16 V  | -  | 1000 Hrs @ 85°C  | -40°C ~ 85°C  | Polar  | AEC-Q200  | Automotive  | 39 mA @ 120 Hz  | 66.3 mA @ 10 kHz  | -  | -  | 0.197" Dia (5.00mm)  | 0.217" (5.50mm)  | 0.209" L x 0.209" W (5.30mm x 5.30mm)  | Surface Mount  | Radial, Can - SMD  | |||
34,507 In Stock  | 1 : $3.02000 Bulk  | Bulk  | Active  | 100 µF  | ±20%  | 35 V  | -  | 7000 Hrs @ 105°C  | -40°C ~ 105°C  | Polar  | -  | General Purpose  | 350 mA @ 120 Hz  | 700 mA @ 100 kHz  | 170 mOhms  | 0.098" (2.50mm)  | 0.248" Dia (6.30mm)  | 0.492" (12.50mm)  | -  | Through Hole  | Radial, Can  | |||
83,362 In Stock  | 1 : $3.10000 Cut Tape (CT) 2,000 : $0.80937 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | 10 µF  | ±20%  | 16 V  | -  | 2000 Hrs @ 105°C  | -55°C ~ 105°C  | Polar  | AEC-Q200  | Automotive  | 67.5 mA @ 120 Hz  | 90 mA @ 100 kHz  | 1.35 Ohms  | -  | 0.157" Dia (4.00mm)  | 0.240" (6.10mm)  | 0.169" L x 0.169" W (4.30mm x 4.30mm)  | Surface Mount  | Radial, Can - SMD  | |||
66,639 In Stock  | 1 : $3.10000 Cut Tape (CT) 2,000 : $0.80937 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | 10 µF  | ±20%  | 25 V  | -  | 2000 Hrs @ 105°C  | -55°C ~ 105°C  | Polar  | AEC-Q200  | Automotive  | 67.5 mA @ 120 Hz  | 90 mA @ 100 kHz  | 1.35 Ohms  | -  | 0.157" Dia (4.00mm)  | 0.240" (6.10mm)  | 0.169" L x 0.169" W (4.30mm x 4.30mm)  | Surface Mount  | Radial, Can - SMD  | |||
11,213 In Stock  | 1 : $3.26000 Cut Tape (CT) 900 : $0.92961 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | 220 µF  | ±20%  | 16 V  | -  | 1000 Hrs @ 105°C  | -55°C ~ 105°C  | Polar  | AEC-Q200  | General Purpose  | 105 mA @ 120 Hz  | 157.5 mA @ 10 kHz  | -  | -  | 0.248" Dia (6.30mm)  | 0.303" (7.70mm)  | 0.260" L x 0.260" W (6.60mm x 6.60mm)  | Surface Mount  | Radial, Can - SMD  |