Mfr Part #  | Quantity Available  | Price  | Series  | Package  | Product Status  | Type  | Number of Outputs  | Voltage - Input  | Voltage - Output 1  | Voltage - Output 2  | Voltage - Output 3  | Voltage - Output 4  | Voltage - Output 5  | Voltage - Output 6  | Current - Output 1  | Current - Output 2  | Current - Output 3  | Current - Output 4  | Current - Output 5  | Current - Output 6  | Power (Watts)  | Applications  | Voltage - Isolation  | Efficiency  | Operating Temperature  | Features  | Mounting Type  | Size / Dimension  | Approval Agency  | Standard Number  | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
251 In Stock  | 1 : $54.66000 Box  | Box  | Not For New Designs  | Open Frame  | 1  | 85 ~ 264 VAC, 120 ~ 370 VDC  | 5V  | -  | -  | -  | -  | -  | 1 A  | -  | -  | -  | -  | -  | 5W  | ITE (Commercial)  | 3 kV  | 70%  | -10°C ~ 60°C (With Derating)  | Adjustable Output, Universal Input  | Chassis Mount  | 2.95" L x 1.57" W x 0.79" H (75.0mm x 40.0mm x 20.0mm)  | CB, CE  | -  | |||
8,797 In Stock  | 1 : $60.37000 Box  | Box  | Active  | Open Frame  | 1  | 85 ~ 264 VAC, 120 ~ 370 VDC  | 24V  | -  | -  | -  | -  | -  | 625 mA  | -  | -  | -  | -  | -  | 15W  | ITE (Commercial)  | 3 kV  | 83%  | -30°C ~ 70°C (With Derating)  | Adjustable Output, Universal Input  | Chassis Mount  | 2.50" L x 1.80" W x 0.94" H (63.5mm x 45.7mm x 24.0mm)  | CB, CE, cURus, TUV  | -  | |||
444 In Stock  | 1 : $60.37000 Box  | Box  | Active  | Open Frame  | 1  | 85 ~ 264 VAC, 120 ~ 370 VDC  | 12V  | -  | -  | -  | -  | -  | 1.25 A  | -  | -  | -  | -  | -  | 15W  | ITE (Commercial)  | 3 kV  | 82%  | -30°C ~ 70°C (With Derating)  | Adjustable Output, Universal Input  | Chassis Mount  | 2.50" L x 1.80" W x 0.94" H (63.5mm x 45.7mm x 24.0mm)  | CB, CE, cURus, TUV  | -  | |||
6,061 In Stock  | 1 : $70.16000 Box  | Box  | Active  | Enclosed  | 1  | 85 ~ 264 VAC, 120 ~ 370 VDC  | 12V  | -  | -  | -  | -  | -  | 1.3 A  | -  | -  | -  | -  | -  | 16W  | ITE (Commercial)  | 3 kV  | 81%  | -20°C ~ 70°C (With Derating)  | Adjustable Output, Universal Input  | Chassis Mount  | 2.46" L x 2.01" W x 1.10" H (62.5mm x 51.0mm x 28.0mm)  | CB, CCC, CE, cURus, TUV  | -  | |||
1,139 In Stock  | 1 : $70.16000 Box  | Box  | Active  | Enclosed  | 1  | 85 ~ 264 VAC, 120 ~ 370 VDC  | 5V  | -  | -  | -  | -  | -  | 3 A  | -  | -  | -  | -  | -  | 15W  | ITE (Commercial)  | 3 kV  | 77%  | -20°C ~ 70°C (With Derating)  | Adjustable Output, Universal Input  | Chassis Mount  | 2.46" L x 2.01" W x 1.10" H (62.5mm x 51.0mm x 28.0mm)  | CB, CCC, CE, cURus, TUV  | -  | |||
729 In Stock  | 1 : $70.16000 Box  | Box  | Active  | Enclosed  | 1  | 85 ~ 264 VAC, 120 ~ 370 VDC  | 24V  | -  | -  | -  | -  | -  | 625 mA  | -  | -  | -  | -  | -  | 15W  | ITE (Commercial)  | 3 kV  | 82%  | -20°C ~ 70°C (With Derating)  | Adjustable Output, Universal Input  | Chassis Mount  | 2.46" L x 2.01" W x 1.10" H (62.5mm x 51.0mm x 28.0mm)  | CB, CCC, CE, cURus, TUV  | -  | |||
2,621 In Stock  | 1 : $86.48000 Box  | Box  | Active  | Enclosed  | 1  | 88 ~ 264 VAC, 125 ~ 373 VDC  | 12V  | -  | -  | -  | -  | -  | 2.1 A  | -  | -  | -  | -  | -  | 25W  | ITE (Commercial)  | 3 kV  | 81.5%  | -20°C ~ 70°C (With Derating)  | Adjustable Output, Universal Input  | Chassis Mount  | 3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm)  | CB, CCC, CE, cURus, TUV  | -  | |||
1,470 In Stock  | 1 : $86.48000 Box  | Box  | Active  | Enclosed  | 1  | 88 ~ 264 VAC, 125 ~ 373 VDC  | 24V  | -  | -  | -  | -  | -  | 1.1 A  | -  | -  | -  | -  | -  | 26W  | ITE (Commercial)  | 3 kV  | 86%  | -20°C ~ 70°C (With Derating)  | Adjustable Output, Universal Input  | Chassis Mount  | 3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm)  | CB, CCC, CE, cURus, TUV  | -  | |||
717 In Stock  | 1 : $86.48000 Box  | Box  | Active  | Enclosed  | 1  | 85 ~ 264 VAC, 120 ~ 370 VDC  | 24V  | -  | -  | -  | -  | -  | 1.5 A  | -  | -  | -  | -  | -  | 36W  | Household Appliances, ITE (Commercial)  | 4 kV  | 88%  | -30°C ~ 70°C (With Derating)  | Adjustable Output, Universal Input  | Chassis Mount  | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)  | CB, CCC, CE, cURus, TUV  | -  | |||
151 In Stock  | 1 : $86.48000 Box  | Box  | Active  | Enclosed  | 1  | 88 ~ 264 VAC, 125 ~ 373 VDC  | 5V  | -  | -  | -  | -  | -  | 5 A  | -  | -  | -  | -  | -  | 25W  | ITE (Commercial)  | 3 kV  | 78.5%  | -20°C ~ 70°C (With Derating)  | Adjustable Output, Universal Input  | Chassis Mount  | 3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm)  | CB, CCC, CE, cURus, TUV  | -  | |||
662 In Stock  | 1 : $88.11000 Box  | Box  | Active  | Enclosed  | 1  | 85 ~ 264 VAC, 120 ~ 370 VDC  | 12V  | -  | -  | -  | -  | -  | 3 A  | -  | -  | -  | -  | -  | 36W  | Household Appliances, ITE (Commercial)  | 4 kV  | 86%  | -30°C ~ 70°C (With Derating)  | Adjustable Output, Universal Input  | Chassis Mount  | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)  | CB, CCC, CE, cURus, TUV  | -  | |||
1,380 In Stock  | 1 : $93.01000 Box  | Box  | Active  | Enclosed  | 1  | 85 ~ 264 VAC, 120 ~ 373 VDC  | 24V  | -  | -  | -  | -  | -  | 2.2 A  | -  | -  | -  | -  | -  | 53W  | Household Appliances, ITE (Commercial)  | 4 kV  | 88%  | -30°C ~ 70°C (With Derating)  | Adjustable Output, Universal Input  | Chassis Mount  | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)  | CB, CCC, CE, cURus, TUV  | -  | |||
1,603 In Stock  | 1 : $94.64000 Tray  | Tray  | Active  | Open Frame  | 1  | 85 ~ 264 VAC, 120 ~ 370 VDC  | 12V  | -  | -  | -  | -  | -  | 2.1 A  | -  | -  | -  | -  | -  | 25W  | ITE (Commercial)  | 3 kV  | 86%  | -30°C ~ 70°C (With Derating)  | Adjustable Output, Universal Input  | Chassis Mount  | 3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm)  | CB, CE, cURus, TUV  | -  | |||
440 In Stock  | 1 : $96.27000 Box  | Box  | Active  | Enclosed  | 1  | 85 ~ 264 VAC, 120 ~ 370 VDC  | 5V  | -  | -  | -  | -  | -  | 7 A  | -  | -  | -  | -  | -  | 35W  | Household Appliances, ITE (Commercial)  | 4 kV  | 82%  | -30°C ~ 70°C (With Derating)  | Adjustable Output, Universal Input  | Chassis Mount  | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)  | CB, CCC, CE, cURus, TUV  | -  | |||
755 In Stock  | 1 : $97.90000 Box  | Box  | Active  | Enclosed  | 1  | 85 ~ 264 VAC, 120 ~ 373 VDC  | 12V  | -  | -  | -  | -  | -  | 4.2 A  | -  | -  | -  | -  | -  | 50W  | Household Appliances, ITE (Commercial)  | 4 kV  | 86%  | -30°C ~ 70°C (With Derating)  | Adjustable Output, Universal Input  | Chassis Mount  | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)  | CB, CCC, CE, cURus, TUV  | -  | |||
328 In Stock  | 1 : $97.90000 Box  | Box  | Active  | Open Frame  | 1  | 85 ~ 264 VAC, 120 ~ 370 VDC  | 12V  | -  | -  | -  | -  | -  | 3 A  | -  | -  | -  | -  | -  | 36W  | ITE (Commercial)  | 3 kV  | 87%  | -30°C ~ 70°C (With Derating)  | Adjustable Output, Universal Input  | Chassis Mount  | 3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm)  | CB, CE, cURus, TUV  | -  | |||
243 In Stock  | 1 : $101.98000 Tray  | Tray  | Active  | Open Frame  | 1  | 80 ~ 264 VAC  | 5V  | -  | -  | -  | -  | -  | 6 A  | -  | -  | -  | -  | -  | 30W  | Medical  | 4 kV  | 82%  | -30°C ~ 70°C (With Derating)  | Adjustable Output, Universal Input  | Chassis Mount  | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.0mm)  | CB, CE, cURus, TUV  | -  | |||
108 In Stock  | 1 : $101.98000 Box  | Box  | Active  | Open Frame  | 1  | 80 ~ 264 VAC  | 12V  | -  | -  | -  | -  | -  | 2.5 A  | -  | -  | -  | -  | -  | 30W  | Medical  | 4 kV  | 88%  | -30°C ~ 70°C (With Derating)  | Adjustable Output, Universal Input  | Chassis Mount  | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.0mm)  | CB, CE, cURus, TUV  | -  | |||
608 In Stock  | 1 : $105.24000 Box  | Box  | Active  | Open Frame  | 1  | 90 ~ 264 VAC, 127 ~ 370 VDC  | 24V  | -  | -  | -  | -  | -  | 1.9 A  | -  | -  | -  | -  | -  | 46W  | ITE (Commercial)  | 3 kV  | 89%  | -30°C ~ 70°C (With Derating)  | Adjustable Output, Universal Input  | Chassis Mount  | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)  | CB, CE, cURus, TUV  | -  | |||
204 In Stock  | 1 : $105.24000 Box  | Box  | Active  | Open Frame  | 1  | 90 ~ 264 VAC, 127 ~ 370 VDC  | 15V  | -  | -  | -  | -  | -  | 3 A  | -  | -  | -  | -  | -  | 45W  | ITE (Commercial)  | 3 kV  | 88%  | -30°C ~ 70°C (With Derating)  | Adjustable Output, Universal Input  | Chassis Mount  | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)  | CB, CE, cURus, TUV  | -  | |||
2,460 In Stock 984 Factory  | 1 : $106.22000 Tray  | Tray  | Active  | Enclosed  | 1  | 85 ~ 305 VAC, 120 ~ 430 VDC  | 12V  | -  | -  | -  | -  | -  | 416 mA  | -  | -  | -  | -  | -  | 5W  | Household Appliances, ITE (Commercial)  | 3 kV  | 83%  | -40°C ~ 85°C (With Derating)  | Universal Input  | Chassis Mount  | 1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm)  | CB, CE, cURus  | -  | |||
1,014 In Stock 552 Factory  | 1 : $106.22000 Tray  | Tray  | Active  | Enclosed  | 1  | 85 ~ 305 VAC, 120 ~ 430 VDC  | 24V  | -  | -  | -  | -  | -  | 210 mA  | -  | -  | -  | -  | -  | 5W  | Household Appliances, ITE (Commercial)  | 3 kV  | 84%  | -40°C ~ 85°C (With Derating)  | Universal Input  | Chassis Mount  | 1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm)  | CB, CE, cURus  | -  | |||
205 In Stock 984 Factory  | 1 : $106.22000 Tray  | Tray  | Active  | Enclosed  | 1  | 85 ~ 305 VAC, 120 ~ 430 VDC  | 5V  | -  | -  | -  | -  | -  | 1 A  | -  | -  | -  | -  | -  | 5W  | Household Appliances, ITE (Commercial)  | 3 kV  | 80%  | -40°C ~ 85°C (With Derating)  | Universal Input  | Chassis Mount  | 1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm)  | CB, CE, cURus  | -  | |||
1,544 In Stock  | 1 : $108.51000 Box  | Box  | Active  | Enclosed  | 1  | 88 ~ 264 VAC, 125 ~ 373 VDC  | 24V  | -  | -  | -  | -  | -  | 1.5 A  | -  | -  | -  | -  | -  | 36W  | ITE (Commercial)  | 3 kV  | 88%  | -25°C ~ 70°C (With Derating)  | Adjustable Output, Universal Input  | Chassis Mount  | 3.90" L x 3.23" W x 1.42" H (99.0mm x 82.0mm x 36.0mm)  | CB, CE, cURus, TUV  | -  | |||
202 In Stock  | 1 : $108.51000 Box  | Box  | Active  | Enclosed  | 1  | 88 ~ 264 VAC, 125 ~ 373 VDC  | 12V  | -  | -  | -  | -  | -  | 3 A  | -  | -  | -  | -  | -  | 36W  | ITE (Commercial)  | 3 kV  | 84.5%  | -25°C ~ 70°C (With Derating)  | Adjustable Output, Universal Input  | Chassis Mount  | 3.90" L x 3.23" W x 1.42" H (99.0mm x 82.0mm x 36.0mm)  | CB, CE, cURus, TUV  | -  |