AC DC Converters, Offline Switchers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package | Mounting Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,865 In Stock | 1 : $4.52000 Cut Tape (CT) 2,500 : $3.20229 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 725V | Flyback | - | - | 55% | Up to 85kHz | 7.5 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
15,476 In Stock | 1 : $4.93000 Cut Tape (CT) 2,500 : $3.44862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 725V | Buck, Buck-Boost, Flyback | - | - | 69% | 66kHz | - | Current Limiting, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
5,786 In Stock | 1 : $5.34000 Cut Tape (CT) 2,500 : $3.77706 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 725V | Flyback | - | - | 67% | 124kHz ~ 140kHz | 6 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
9,564 In Stock | 1 : $5.58000 Cut Tape (CT) 2,500 : $3.94128 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 725V | Buck, Buck-Boost, Flyback | - | - | 69% | 66kHz | - | Current Limiting, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
2,585 In Stock | 1 : $5.58000 Cut Tape (CT) 2,500 : $3.94128 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 725V | Flyback | - | - | 69% | 132kHz | 7.3 W | Current Limiting, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
35,197 In Stock | 1 : $5.67000 Cut Tape (CT) 3,300 : $4.35185 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | - | Shunt | - | - | - | 50Hz ~ 60Hz | - | Current Limiting | - | -40°C ~ 125°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
18,121 In Stock | 1 : $6.65000 Cut Tape (CT) 1,000 : $4.68027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Buck, Buck-Boost, Flyback | - | - | 69% | 66kHz | - | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | - | - | 8-SMD (7 Leads), Gull Wing | SMD-8B | Surface Mount | |||
14,049 In Stock | 1 : $6.73000 Cut Tape (CT) 2,500 : $4.76241 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Buck, Buck-Boost, Flyback | - | - | 69% | 66kHz | - | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
2,184 In Stock | 1 : $7.39000 Cut Tape (CT) 2,500 : $5.17293 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 725V | Flyback | - | - | 67% | 124kHz ~ 140kHz | 14.5 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
9,747 In Stock | 1 : $7.47000 Cut Tape (CT) 2,500 : $5.25507 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 725V | Buck, Buck-Boost, Flyback | - | - | 69% | 66kHz | - | Current Limiting, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
7,453 In Stock | 1 : $7.47000 Cut Tape (CT) 2,500 : $5.25507 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 725V | Flyback | - | - | 54% | 100kHz | 9 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
6,295 In Stock | 1 : $7.47000 Cut Tape (CT) 1,000 : $5.25504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 725V | Flyback | - | - | 67% | 124kHz ~ 140kHz | 11 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | - | - | 12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad | 12-ESOP | Surface Mount | |||
11,865 In Stock | 1 : $7.72000 Cut Tape (CT) 2,500 : $3.62828 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 13.5 V | 10.3V ~ 18V | - | - | - | Current Limiting | - | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
6,174 In Stock | 1 : $7.80000 Cut Tape (CT) 2,500 : $5.50140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | - | - | 55% | Up to 85kHz | 4.1 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
8,078 In Stock | 1 : $8.21000 Cut Tape (CT) 1,000 : $5.74770 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | - | - | 65% | 132kHz | 15 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | - | - | 8-SMD (7 Leads), Gull Wing | SMD-8C | Surface Mount | |||
16,732 In Stock | 1 : $8.62000 Cut Tape (CT) 1,000 : $6.07614 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | - | - | 65% | 132kHz | 19 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | - | - | 8-SMD (7 Leads), Gull Wing | SMD-8C | Surface Mount | |||
5,646 In Stock | 1 : $8.62000 Cut Tape (CT) 1,000 : $6.07614 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 650V | Flyback, Secondary Side SR | - | - | 60% | 100kHz | 12 W | Current Limiting, Over Temperature, Over Voltage | - | -40°C ~ 85°C (TA) | - | - | 16-PowerSOIC (0.350", 8.89mm Width), 15 Leads | eSOP-R16B | Surface Mount | |||
19,493 In Stock | 1 : $9.11000 Cut Tape (CT) 2,500 : $4.36796 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 21 V | 9V ~ 35V | - | 170Hz ~ 100kHz | - | Current Limiting, Over Voltage | - | -40°C ~ 125°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 7-SOIC | Surface Mount | ||
2,077 In Stock | 1 : $9.11000 Cut Tape (CT) 1,000 : $6.40458 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Buck, Buck-Boost, Flyback | - | - | 69% | 66kHz | - | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | - | - | 8-SMD (7 Leads), Gull Wing | SMD-8B | Surface Mount | |||
15,216 In Stock | 1 : $9.20000 Cut Tape (CT) 2,500 : $6.48672 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Buck, Buck-Boost, Flyback | - | - | 69% | 66kHz | - | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
8,487 In Stock | 1 : $9.20000 Cut Tape (CT) 2,500 : $6.48672 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Buck, Buck-Boost, Flyback | - | - | 69% | 66kHz | - | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
5,198 In Stock | 1 : $9.44000 Cut Tape (CT) 1,000 : $6.65091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 900V | Buck, Buck-Boost, Flyback | - | - | 68% | 66kHz | - | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit | EN, Soft Start | -40°C ~ 150°C (TJ) | - | - | 8-SMD (7 Leads), Gull Wing | SMD-8C | Surface Mount | |||
1,557 In Stock | 1 : $9.44000 Cut Tape (CT) 1,000 : $6.65091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 900V | Flyback | - | - | 65% | 66kHz | 11 W | Current Limiting, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | - | - | 8-SMD (7 Leads), Gull Wing | SMD-8C | Surface Mount | |||
4,470 In Stock | 1 : $9.77000 Cut Tape (CT) 1,000 : $6.89724 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Isolated | Yes | 700V | Flyback | - | - | 65% | 132kHz | 15 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | EN | -40°C ~ 150°C (TJ) | - | - | 8-SMD (7 Leads), Gull Wing | SMD-8B | Surface Mount | |||
14,631 In Stock | 1 : $9.85000 Tube | Tube | Not For New Designs | Isolated | Yes | 700V | Flyback | - | - | 68% | 44kHz | 4 W | Current Limiting, Over Temperature | EN | -40°C ~ 150°C (TJ) | - | - | 8-DIP (0.300", 7.62mm) | 8-PDIP | Through Hole |