YY0805RE-NN1S0-T3AR4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YY0805PU-NN3S0-T3AR4

DigiKey Part Number
5859-YY0805PU-NN3S0-T3AR4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
YY0805PU-NN3S0-T3AR4
Description
LED PURPLE CLEAR 0805 SMD
Customer Reference
Detailed Description
Purple 390nm ~ 415nm LED Indication - Discrete 2.8V ~ 3.4V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.8V ~ 3.4V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Features
-
Grade
-
Qualification
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66,000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Yongyu Optoelectronics
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.24398$731.94
6,000$0.16783$1,006.98
15,000$0.12199$1,829.85
30,000$0.10956$3,286.80
45,000$0.10334$4,650.30