Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

32M12P2/XT324-10/10 | |
|---|---|
DigiKey Part Number | 3155-32M12P2/XT324-10/10TR-ND - Tape & Reel (TR) 3155-32M12P2/XT324-10/10CT-ND - Cut Tape (CT) 3155-32M12P2/XT324-10/10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 32M12P2/XT324-10/10 |
Description | CRYSTAL 32MHZ 12PF SMD 3.2X2.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.71000 | $17.10 |
| 25 | $1.61800 | $40.45 |
| 50 | $1.55220 | $77.61 |
| 100 | $1.48810 | $148.81 |
| 250 | $1.40720 | $351.80 |
| 500 | $1.34882 | $674.41 |
| 1,000 | $1.29308 | $1,293.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.20927 | $3,627.81 |
| 6,000 | $1.15925 | $6,955.50 |
| 9,000 | $1.13096 | $10,178.64 |
| 15,000 | $1.09630 | $16,444.50 |
| 21,000 | $1.07406 | $22,555.26 |
| 30,000 | $1.05098 | $31,529.40 |
| 36,000 | $1.03938 | $37,417.68 |
| 72,000 | $0.99645 | $71,744.40 |
| 75,000 | $0.99397 | $74,547.75 |







