
ECS-320-12-33B-7KM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-12-33B-7KM-TR-ND - Tape & Reel (TR) 50-ECS-320-12-33B-7KM-CT-ND - Cut Tape (CT) 50-ECS-320-12-33B-7KM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-12-33B-7KM-TR |
Description | CRYSTAL 32.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±7ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-12-33B-7KM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.85300 | $28.53 |
| 25 | $2.70000 | $67.50 |
| 50 | $2.58980 | $129.49 |
| 100 | $2.48210 | $248.21 |
| 250 | $2.34740 | $586.85 |
| 500 | $2.25038 | $1,125.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.15724 | $2,157.24 |
| 2,000 | $2.06796 | $4,135.92 |
| 3,000 | $2.01750 | $6,052.50 |
| 5,000 | $1.95566 | $9,778.30 |
| 7,000 | $1.91599 | $13,411.93 |
| 10,000 | $1.87481 | $18,748.10 |

