Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TSX-3225 32.0000MF10Z-W0 | |
|---|---|
DigiKey Part Number | TSX-322532.0000MF10Z-W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSX-3225 32.0000MF10Z-W0 |
Description | CRYSTAL 32.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TSX-3225 32.0000MF10Z-W0 Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-128 32.0000MF10Z-W3 | EPSON | 40,334 | SER4234CT-ND | $8.63000 | Similar |
| FA-20H 32.0000MF10P-W5 | EPSON | 0 | FA-20H32.0000MF10P-W5-ND | $2.98934 | Similar |
| FA-20H 32.0000MF10Z-W5 | EPSON | 0 | FA-20H32.0000MF10Z-W5-ND | $2.98934 | Similar |
| FA2016AN 32.0000MF10Y-AC3 | EPSON | 0 | FA2016AN32.0000MF10Y-AC3-ND | $12.25628 | Similar |
| TSX-3225 32.0000MF10Z-AC0 | EPSON | 0 | TSX-322532.0000MF10Z-AC0-ND | $1.99051 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.99051 | $1,990.51 |





