
YC124-JR-1010KL | |
|---|---|
DigiKey Part Number | 13-YC124-JR-1010KLTR-ND - Tape & Reel (TR) 13-YC124-JR-1010KLCT-ND - Cut Tape (CT) 13-YC124-JR-1010KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC124-JR-1010KL |
Description | RESISTOR CHIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 62.5mW |
Manufacturer YAGEO | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DDRAM, SDRAM |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 10k | Supplier Device Package 0804 |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF124-JR-0710KL | YAGEO | 16,440 | 13-AF124-JR-0710KLCT-ND | $4.23000 | Parametric Equivalent |
| YC124-JR-0710KL | YAGEO | 664,273 | YC124J-10KCT-ND | $3.26000 | Parametric Equivalent |
| YC124-JR-1310KL | YAGEO | 60,575 | 13-YC124-JR-1310KLCT-ND | $3.26000 | Parametric Equivalent |
| RAVF104DJT10K0 | Stackpole Electronics Inc | 735 | RAVF104DJT10K0CT-ND | $3.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26300 | $2.63 |
| 25 | $0.22040 | $5.51 |
| 50 | $0.19240 | $9.62 |
| 100 | $0.16850 | $16.85 |
| 250 | $0.14304 | $35.76 |
| 500 | $0.12662 | $63.31 |
| 1,000 | $0.11272 | $112.72 |
| 5,000 | $0.08799 | $439.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.07298 | $1,459.60 |
| 40,000 | $0.06712 | $2,684.80 |
| 60,000 | $0.06411 | $3,846.60 |
| 100,000 | $0.06071 | $6,071.00 |
| 140,000 | $0.05868 | $8,215.20 |
| 200,000 | $0.05669 | $11,338.00 |

