10k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC124-JR-1310KL

DigiKey Part Number
13-YC124-JR-1310KLTR-ND - Tape & Reel (TR)
13-YC124-JR-1310KLCT-ND - Cut Tape (CT)
13-YC124-JR-1310KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC124-JR-1310KL
Description
RESISTOR CHIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
YAGEO
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
DDRAM, SDRAM
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0804, Convex, Long Side Terminals
Resistance (Ohms)
10k
Supplier Device Package
0804
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.022" (0.55mm)
Number of Pins
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60,575
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.26300$2.63
25$0.22040$5.51
50$0.19240$9.62
100$0.16850$16.85
250$0.14304$35.76
500$0.12662$63.31
1,000$0.11272$112.72
5,000$0.08799$439.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.06712$2,684.80
80,000$0.06214$4,971.20
120,000$0.05959$7,150.80
200,000$0.05669$11,338.00
280,000$0.05497$15,391.60
400,000$0.05329$21,316.00
Manufacturers Standard Package