YC124-JR-075K1L is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 31,199
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 14,990
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.16911
Datasheet
YC124
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC124-JR-075K1L

DigiKey Part Number
13-YC124-JR-075K1LTR-ND - Tape & Reel (TR)
13-YC124-JR-075K1LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
YC124-JR-075K1L
Description
RES ARRAY 4 RES 5.1K OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.1k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC124-JR-075K1L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
5.1k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07936$793.60
20,000$0.07252$1,450.40
30,000$0.06900$2,070.00
50,000$0.06501$3,250.50
70,000$0.06264$4,384.80
100,000$0.06032$6,032.00
120,000$0.05921$7,105.20
240,000$0.05539$13,293.60
250,000$0.05518$13,795.00
Manufacturers Standard Package