
RAVF104DJT5K10 | |
|---|---|
DigiKey Part Number | 738-RAVF104DJT5K10TR-ND - Tape & Reel (TR) 738-RAVF104DJT5K10CT-ND - Cut Tape (CT) 738-RAVF104DJT5K10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF104DJT5K10 |
Description | RES ARRAY 4 RES 5.1K OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF104DJT5K10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 5.1k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23000 | $2.30 |
| 25 | $0.18760 | $4.69 |
| 50 | $0.16440 | $8.22 |
| 100 | $0.14470 | $14.47 |
| 250 | $0.12232 | $30.58 |
| 500 | $0.10820 | $54.10 |
| 1,000 | $0.09611 | $96.11 |
| 5,000 | $0.07477 | $373.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06776 | $677.60 |
| 20,000 | $0.06181 | $1,236.20 |
| 30,000 | $0.05875 | $1,762.50 |
| 50,000 | $0.05529 | $2,764.50 |
| 70,000 | $0.05323 | $3,726.10 |
| 100,000 | $0.05121 | $5,121.00 |
| 120,000 | $0.05025 | $6,030.00 |
| 240,000 | $0.04693 | $11,263.20 |
| 250,000 | $0.04675 | $11,687.50 |

