Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

SR2512JK-078K2L | |
|---|---|
DigiKey Part Number | SR2512JK-078K2L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR2512JK-078K2L |
Description | RES 8.2K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR2512JK-078K2L Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35208K2JT | TE Connectivity Passive Product | 0 | 35208K2JT-ND | $0.48173 | Direct |
| CR2512-JW-822ELF | Bourns Inc. | 0 | CR2512-JW-822ELF-ND | $0.33431 | Direct |
| CRCW25128K20JNEG | Vishay Dale | 33 | 541-8.2KXCT-ND | $2.22000 | Upgrade |
| CRCW25128K20JNEGHP | Vishay Dale | 0 | CRCW25128K20JNEGHP-ND | $2.08822 | Upgrade |
| CRCW25128K20JNTG | Vishay Dale | 0 | CRCW25128K20JNTG-ND | $1.11122 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.67854 | $2,714.16 |








