Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

CR2512-JW-822ELF | |
|---|---|
DigiKey Part Number | CR2512-JW-822ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR2512-JW-822ELF |
Description | RES SMD 8.2K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512-JW-822ELF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Resistance | Height - Seated (Max) 0.030" (0.75mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM2512-JW-822ELF | Bourns Inc. | 0 | CRM2512-JW-822ELF-ND | $0.89682 | Upgrade |
| 35208K2JT | TE Connectivity Passive Product | 0 | 35208K2JT-ND | $0.48173 | Direct |
| CRCW25128K20JNEG | Vishay Dale | 33 | 541-8.2KXCT-ND | $2.22000 | Similar |
| CRCW25128K20JNTG | Vishay Dale | 0 | CRCW25128K20JNTG-ND | $1.11122 | Similar |
| ERJ-1TYJ822U | Panasonic Industry | 12,658 | PT8.2KXCT-ND | $4.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.33431 | $1,337.24 |








