Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade

CRCW25128K20JNTG | |
|---|---|
DigiKey Part Number | CRCW25128K20JNTG-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CRCW25128K20JNTG |
Description | RES SMD 8.2K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25128K20JNTG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW25128K20JNEGHP | Vishay Dale | 0 | CRCW25128K20JNEGHP-ND | $2.08822 | Upgrade |
| CRCW25128K20FKEG | Vishay Dale | 0 | CRCW25128K20FKEG-ND | $0.46217 | Parametric Equivalent |
| CRCW25128K20FKTG | Vishay Dale | 0 | CRCW25128K20FKTG-ND | $1.24009 | Parametric Equivalent |
| ERJ-1TYJ822U | Panasonic Industry | 12,658 | PT8.2KXCT-ND | $4.52000 | Direct |
| RMCF2512JT8K20 | Stackpole Electronics Inc | 0 | RMCF2512JT8K20CT-ND | $1.81000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.11122 | $2,222.44 |







