Upgrade
Direct
Direct
Upgrade
Similar
Similar
Similar

CRCW25128K20FKEG | |
|---|---|
DigiKey Part Number | CRCW25128K20FKEG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW25128K20FKEG |
Description | RES SMD 8.2K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25128K20FKEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW25128K20FKEGHP | Vishay Dale | 0 | CRCW25128K20FKEGHP-ND | $2.08822 | Upgrade |
| ERJ-1TNF8201U | Panasonic Industry | 1,900 | PT8.20KAFCT-ND | $6.58000 | Direct |
| RMCF2512FT8K20 | Stackpole Electronics Inc | 7,100 | RMCF2512FT8K20CT-ND | $2.06000 | Direct |
| RMCP2512FT8K20 | Stackpole Electronics Inc | 0 | RMCP2512FT8K20-ND | $1.51037 | Upgrade |
| AC2512FK-078K2L | YAGEO | 0 | AC2512FK-078K2L-ND | $0.69085 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.46217 | $924.34 |








