Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

AC2512FK-078K2L | |
|---|---|
DigiKey Part Number | AC2512FK-078K2L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC2512FK-078K2L |
Description | RES SMD 8.2K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-078K2L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC2512FK-078K2L | YAGEO | 4,000 | 13-RC2512FK-078K2LCT-ND | $2.47000 | Upgrade |
| CRGCQ2512F8K2 | TE Connectivity Passive Product | 47,186 | A130004CT-ND | $3.12000 | Direct |
| CRCW25128K20FKEG | Vishay Dale | 0 | CRCW25128K20FKEG-ND | $0.46217 | Upgrade |
| CRCW25128K20FKTG | Vishay Dale | 0 | CRCW25128K20FKTG-ND | $1.24009 | Upgrade |
| ERJ-1TNF8201U | Panasonic Industry | 1,900 | PT8.20KAFCT-ND | $6.58000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.69085 | $2,763.40 |









