SR1210JR-07820RL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 17,622
Unit Price: $1.72000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.33342
Datasheet

Upgrade


Vishay Dale
In Stock: 8,510
Unit Price: $1.48000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.53128
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 7,442
Unit Price: $1.81000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 3,480
Unit Price: $0.99000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.50729
Datasheet
1210(3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1210JR-07820RL

DigiKey Part Number
SR1210JR-07820RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR1210JR-07820RL
Description
RES 820 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
820 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR1210JR-07820RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.86828$4,341.40
Manufacturers Standard Package