
ERJ-14YJ821U | |
---|---|
DigiKey Part Number | P820VTR-ND - Tape & Reel (TR) P820VCT-ND - Cut Tape (CT) P820VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ821U |
Description | RES SMD 820 OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ821U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $0.91100 | $9.11 |
50 | $0.61920 | $30.96 |
100 | $0.53540 | $53.54 |
500 | $0.40332 | $201.66 |
1,000 | $0.36498 | $364.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.30997 | $1,549.85 |
10,000 | $0.27014 | $2,701.40 |
15,000 | $0.25596 | $3,839.40 |
25,000 | $0.24171 | $6,042.75 |
35,000 | $0.24087 | $8,430.45 |
50,000 | $0.24005 | $12,002.50 |
125,000 | $0.23821 | $29,776.25 |
250,000 | $0.23704 | $59,260.00 |