CRCW1210820RJNTA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.27773
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.62325
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 8,510
Unit Price: $1.48000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 7,442
Unit Price: $1.81000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 3,480
Unit Price: $0.99000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 17,622
Unit Price: $1.72000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.50729
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.33342
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.86828
Datasheet
CRCW 1210 (3225metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1210820RJNTA

DigiKey Part Number
CRCW1210820RJNTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1210820RJNTA
Description
RES SMD 820 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
820 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1210820RJNTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.53128$2,656.40
Manufacturers Standard Package