
SMD0805B100TFT | |
|---|---|
DigiKey Part Number | 13-SMD0805B100TFTTR-ND - Tape & Reel (TR) 13-SMD0805B100TFTCT-ND - Cut Tape (CT) 13-SMD0805B100TFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD0805B100TFT |
Description | PTC RESET FUSE 6V 1A 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1 A Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1 A | |
Current - Trip (It) | 1.95 A | |
Current - Max | 40 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 230 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.083" L x 0.053" W (2.10mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 5 | $1.03000 | $5.15 |
| 10 | $0.94800 | $9.48 |
| 50 | $0.78580 | $39.29 |
| 100 | $0.72460 | $72.46 |
| 250 | $0.65156 | $162.89 |
| 500 | $0.60108 | $300.54 |
| 1,000 | $0.55451 | $554.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.43429 | $1,302.87 |
| 6,000 | $0.40035 | $2,402.10 |
| 9,000 | $0.38166 | $3,434.94 |
| 15,000 | $0.35925 | $5,388.75 |
| 21,000 | $0.34514 | $7,247.94 |
| 30,000 | $0.33075 | $9,922.50 |
| 75,000 | $0.32433 | $24,324.75 |





