
SMBJ130CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ130CA/TR7TR-ND - Tape & Reel (TR) 13-SMBJ130CA/TR7CT-ND - Cut Tape (CT) 13-SMBJ130CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ130CA/TR7 |
Description | TVS DIODE 130VWM 209VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.78000 | $2.78 |
| 10 | $1.69900 | $16.99 |
| 100 | $1.06690 | $106.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.79060 | $395.30 |
| 1,000 | $0.70098 | $700.98 |
| 1,500 | $0.65521 | $982.81 |
| 2,500 | $0.60369 | $1,509.22 |
| 3,500 | $0.57316 | $2,006.06 |
| 5,000 | $0.54345 | $2,717.25 |
| 12,500 | $0.47817 | $5,977.12 |
| 25,000 | $0.43780 | $10,945.00 |
| 50,000 | $0.40384 | $20,192.00 |


