D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ130CA/TR13

DigiKey Part Number
13-SMBJ130CA/TR13TR-ND - Tape & Reel (TR)
13-SMBJ130CA/TR13CT-ND - Cut Tape (CT)
13-SMBJ130CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ130CA/TR13
Description
TVS DIODE 130VWM 209VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
209V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
130V
Voltage - Breakdown (Min)
144V
Voltage - Clamping (Max) @ Ipp
209V
Current - Peak Pulse (10/1000µs)
2.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.77600$7.76
25$0.67640$16.91
100$0.57260$57.26
250$0.52280$130.70
500$0.49276$246.38
1,000$0.46800$468.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.58683$1,760.49
6,000$0.52926$3,175.56
9,000$0.49989$4,499.01
15,000$0.46687$7,003.05
21,000$0.44731$9,393.51
30,000$0.42829$12,848.70
75,000$0.38654$28,990.50
150,000$0.37594$56,391.00
Manufacturers Standard Package