
SAC5.0/B | |
|---|---|
DigiKey Part Number | 13-SAC5.0/BCT-ND - Cut Tape (CT) 13-SAC5.0/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SAC5.0/B |
Description | TVS DIODE 5VWM 10VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 44A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 7.6V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 44A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 10 | $2.75800 | $27.58 |
| 100 | $1.55910 | $155.91 |
| 500 | $1.23128 | $615.64 |
| 1,000 | $1.03939 | $1,039.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.87949 | $1,758.98 |
| 4,000 | $0.83951 | $3,358.04 |
| 6,000 | $0.79953 | $4,797.18 |
| 10,000 | $0.75956 | $7,595.60 |
| 14,000 | $0.72358 | $10,130.12 |
| 20,000 | $0.68760 | $13,752.00 |


