
Z0109MA/L01EP | |
|---|---|
DigiKey Part Number | Z0109MA/L01EP-ND |
Manufacturer | |
Manufacturer Product Number | Z0109MA/L01EP |
Description | TRIAC 600V 1A TO92-3 |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 1 A Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 8.5A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.57000 | $4.57 |
| 10 | $2.82300 | $28.23 |
| 100 | $1.79890 | $179.89 |
| 500 | $1.35530 | $677.65 |
| 1,000 | $1.21211 | $1,212.11 |
| 2,000 | $1.09149 | $2,182.98 |
| 6,000 | $0.93813 | $5,628.78 |


