RV0805JR-073M3L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.52183
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.12171
Datasheet

Upgrade


Bourns Inc.
In Stock: 24,960
Unit Price: $1.89000
Datasheet

Upgrade


Bourns Inc.
In Stock: 23,940
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 4,996
Unit Price: $1.65000
Datasheet

Similar


Vishay Dale
In Stock: 14,319
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.04814
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.15888
Datasheet

Similar


Panasonic Electronic Components
In Stock: 5,000
Unit Price: $1.32000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 26,307
Unit Price: $0.82000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.02740
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 21,402
Unit Price: $0.82000
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV0805JR-073M3L

DigiKey Part Number
RV0805JR-073M3L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RV0805JR-073M3L
Description
RES SMD 3.3M OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RV0805JR-073M3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08639$431.95
Manufacturers Standard Package