
CHV0805-JW-335ELF | |
---|---|
DigiKey Part Number | 118-CHV0805-JW-335ELFTR-ND - Tape & Reel (TR) 118-CHV0805-JW-335ELFCT-ND - Cut Tape (CT) 118-CHV0805-JW-335ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805-JW-335ELF |
Description | RES SMD 3.3M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV0805-JW-335ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.00400 | $10.04 |
25 | $0.80680 | $20.17 |
50 | $0.68980 | $34.49 |
100 | $0.54410 | $54.41 |
250 | $0.43136 | $107.84 |
500 | $0.31282 | $156.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.24731 | $1,236.55 |
10,000 | $0.24696 | $2,469.60 |