
RCV08053M30JNEA | |
---|---|
DigiKey Part Number | 541-RCV08053M30JNEATR-ND - Tape & Reel (TR) 541-RCV08053M30JNEACT-ND - Cut Tape (CT) 541-RCV08053M30JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV08053M30JNEA |
Description | RES SMD 3.3M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCV08053M30JNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $0.84000 | $8.40 |
25 | $0.66200 | $16.55 |
50 | $0.56480 | $28.24 |
100 | $0.47170 | $47.17 |
250 | $0.40108 | $100.27 |
500 | $0.36368 | $181.84 |
1,000 | $0.32796 | $327.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.27645 | $1,382.25 |
10,000 | $0.22766 | $2,276.60 |
15,000 | $0.22220 | $3,333.00 |
25,000 | $0.21662 | $5,415.50 |
35,000 | $0.21586 | $7,555.10 |
50,000 | $0.21510 | $10,755.00 |