1 MOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRD071ML

DigiKey Part Number
13-RT0805DRD071MLTR-ND - Tape & Reel (TR)
13-RT0805DRD071MLCT-ND - Cut Tape (CT)
13-RT0805DRD071MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805DRD071ML
Description
RES SMD 1M OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRD071ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD071MLYAGEO3,648YAG1821CT-ND$0.10000Upgrade
RG2012P-105-D-T5Susumu5,574408-RG2012P-105-D-T5CT-ND$0.10000Direct
ERA-6AEB105VPanasonic Industry99,862P1MDACT-ND$0.10000Upgrade
MCU08050D1004BP100Vishay923749-1876-1-ND$0.48000Upgrade
RG2012P-105-B-T5Susumu137,604408-RG2012P-105-B-T5CT-ND$0.10000Upgrade
In-Stock: 4,808
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.39500$3.95
25$0.36520$9.13
50$0.34540$17.27
100$0.32560$32.56
250$0.30188$75.47
500$0.28546$142.73
1,000$0.27041$270.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.22889$1,144.45
10,000$0.21858$2,185.80
15,000$0.21308$3,196.20
25,000$0.20670$5,167.50
35,000$0.20279$7,097.65
50,000$0.19892$9,946.00
Manufacturers Standard Package