
MCU08050D1004BP100 | |
|---|---|
DigiKey Part Number | 749-1876-2-ND - Tape & Reel (TR) 749-1876-1-ND - Cut Tape (CT) 749-1876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU08050D1004BP100 |
Description | RES 1M OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050D1004BP100 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6AEB105V | Panasonic Industry | 99,862 | P1MDACT-ND | $0.82000 | Direct |
| RG2012P-105-B-T5 | Susumu | 137,604 | 408-RG2012P-105-B-T5CT-ND | $0.82000 | Direct |
| RP73F2A1M0BTDF | TE Connectivity Passive Product | 500 | 1712-RP73F2A1M0BTDFCT-ND | $2.38000 | Direct |
| RT0805BRD071ML | YAGEO | 3,648 | YAG1821CT-ND | $0.82000 | Direct |
| RP73D2A1M0BTDF | TE Connectivity Passive Product | 325 | 1712-RP73D2A1M0BTDFCT-ND | $4.28000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $3.27200 | $32.72 |
| 25 | $3.03200 | $75.80 |
| 50 | $2.86440 | $143.22 |
| 100 | $2.70820 | $270.82 |
| 250 | $2.52204 | $630.51 |
| 500 | $2.39590 | $1,197.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.28221 | $2,282.21 |
| 2,000 | $2.18047 | $4,360.94 |
| 3,000 | $2.12622 | $6,378.66 |
| 5,000 | $2.06317 | $10,315.85 |
| 7,000 | $2.02472 | $14,173.04 |
| 10,000 | $1.98647 | $19,864.70 |

