


RP73F2A1M0BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73F2A1M0BTDFTR-ND - Tape & Reel (TR) 1712-RP73F2A1M0BTDFCT-ND - Cut Tape (CT) 1712-RP73F2A1M0BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73F2A1M0BTDF |
Description | RES SMD 1M OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73F2A1M0BTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6AEB105V | Panasonic Industry | 99,877 | P1MDACT-ND | $0.82000 | Direct |
| MCU08050D1004BP100 | Vishay | 923 | 749-1876-1-ND | $3.95000 | Direct |
| RG2012P-105-B-T5 | Susumu | 138,396 | 408-RG2012P-105-B-T5CT-ND | $0.82000 | Direct |
| RT0805BRD071ML | YAGEO | 3,648 | YAG1821CT-ND | $0.82000 | Direct |
| TNPW08051M00BEEA | Vishay Dale | 39,393 | 541-2059-1-ND | $3.37000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $2.01400 | $20.14 |
| 25 | $1.86800 | $46.70 |
| 50 | $1.76440 | $88.22 |
| 100 | $1.66730 | $166.73 |
| 250 | $1.55024 | $387.56 |
| 500 | $1.47066 | $735.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.39864 | $1,398.64 |
| 2,000 | $1.33394 | $2,667.88 |
| 3,000 | $1.29938 | $3,898.14 |
| 5,000 | $1.25911 | $6,295.55 |
| 7,000 | $1.23448 | $8,641.36 |
| 10,000 | $1.20996 | $12,099.60 |

