
RG2012P-105-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG2012P-105-D-T5TR-ND - Tape & Reel (TR) 408-RG2012P-105-D-T5CT-ND - Cut Tape (CT) 408-RG2012P-105-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-105-D-T5 |
Description | RES SMD 1M OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-105-D-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46900 | $4.69 |
| 25 | $0.43720 | $10.93 |
| 50 | $0.41440 | $20.72 |
| 100 | $0.39130 | $39.13 |
| 250 | $0.36308 | $90.77 |
| 500 | $0.34332 | $171.66 |
| 1,000 | $0.32524 | $325.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.31428 | $1,571.40 |
| 10,000 | $0.30032 | $3,003.20 |
| 15,000 | $0.29289 | $4,393.35 |
| 25,000 | $0.28427 | $7,106.75 |
| 35,000 | $0.27900 | $9,765.00 |
| 50,000 | $0.27377 | $13,688.50 |



