
RT0805DRD071ML | |
|---|---|
DigiKey Part Number | 13-RT0805DRD071MLTR-ND - Tape & Reel (TR) 13-RT0805DRD071MLCT-ND - Cut Tape (CT) 13-RT0805DRD071MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRD071ML |
Description | RES SMD 1M OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRD071ML Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD071ML | YAGEO | 3,648 | YAG1821CT-ND | $0.82000 | Upgrade |
| RG2012P-105-D-T5 | Susumu | 5,574 | 408-RG2012P-105-D-T5CT-ND | $0.82000 | Direct |
| ERA-6AEB105V | Panasonic Industry | 99,972 | P1MDACT-ND | $0.82000 | Upgrade |
| MCU08050D1004BP100 | Vishay | 923 | 749-1876-1-ND | $3.95000 | Upgrade |
| RG2012P-105-B-T5 | Susumu | 139,444 | 408-RG2012P-105-B-T5CT-ND | $0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.39500 | $3.95 |
| 25 | $0.36520 | $9.13 |
| 50 | $0.34540 | $17.27 |
| 100 | $0.32560 | $32.56 |
| 250 | $0.30188 | $75.47 |
| 500 | $0.28546 | $142.73 |
| 1,000 | $0.27041 | $270.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.22889 | $1,144.45 |
| 10,000 | $0.21858 | $2,185.80 |
| 15,000 | $0.21308 | $3,196.20 |
| 25,000 | $0.20670 | $5,167.50 |
| 35,000 | $0.20279 | $7,097.65 |
| 50,000 | $0.19892 | $9,946.00 |

