Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

RT0805CRD071ML | |
|---|---|
DigiKey Part Number | RT0805CRD071ML-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0805CRD071ML |
Description | RES SMD 1M OHM 0.25% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805CRD071ML Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0805BRD071ML | YAGEO | 0 | 13-AT0805BRD071MLCT-ND | $2.88000 | Upgrade |
| RT0805BRD071ML | YAGEO | 3,648 | YAG1821CT-ND | $0.82000 | Upgrade |
| ERA-6AEB105V | Panasonic Industry | 99,877 | P1MDACT-ND | $0.82000 | Upgrade |
| MCU08050D1004BP100 | Vishay | 923 | 749-1876-1-ND | $3.95000 | Upgrade |
| RG2012N-105-B-T5 | Susumu | 0 | RG2012N-105-B-T5-ND | $1.51070 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.65685 | $3,284.25 |










