RT0603DRE0727R4L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.31044
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.37470
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.50061
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.39430
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.18844
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.22225
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: $0.27384
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1,955
Unit Price: $2.45000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 8,905
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $1.39000
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRE0727R4L

DigiKey Part Number
RT0603DRE0727R4L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603DRE0727R4L
Description
RES SMD 27.4 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27.4 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRE0727R4L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.11558$577.90
Manufacturers Standard Package