0603 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3AHD27R4V

DigiKey Part Number
P27.4BMTR-ND - Tape & Reel (TR)
P27.4BMCT-ND - Cut Tape (CT)
P27.4BMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3AHD27R4V
Description
RES SMD 27.4 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27.4 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3AHD27R4V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,905
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.44100$4.41
25$0.40840$10.21
50$0.38720$19.36
100$0.36520$36.52
250$0.33884$84.71
500$0.32056$160.28
1,000$0.30364$303.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.28855$1,442.75
10,000$0.25592$2,559.20
15,000$0.25465$3,819.75
25,000$0.22347$5,586.75
Manufacturers Standard Package