RT0603CRD072KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $4.78069
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.68877
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.82000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 21,802
Unit Price: $1.96000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 11,259
Unit Price: $2.86000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 13,341
Unit Price: $3.59000
Datasheet

Upgrade


Vishay
In Stock: 21,995
Unit Price: $0.90000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $3.03243
Datasheet

Upgrade


Susumu
In Stock: 61,361
Unit Price: $3.10000
Datasheet

Upgrade


Susumu
In Stock: 844
Unit Price: $6.61000
Datasheet

Upgrade


Susumu
In Stock: 2,360
Unit Price: $4.49000
Datasheet

Upgrade


Susumu
In Stock: 129,550
Unit Price: $0.82000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.99834
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603CRD072KL

DigiKey Part Number
RT0603CRD072KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603CRD072KL
Description
RES SMD 2K OHM 0.25% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603CRD072KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.49997$2,499.85
Manufacturers Standard Package