2 kOhms ±0.02% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608N-202-P-T1

DigiKey Part Number
408-RG1608N-202-P-T1TR-ND - Tape & Reel (TR)
408-RG1608N-202-P-T1CT-ND - Cut Tape (CT)
408-RG1608N-202-P-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608N-202-P-T1
Description
RES SMD 2K OHM 0.02% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.02% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608N-202-P-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 781
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.99000$6.99
10$5.80400$58.04
25$5.38680$134.67
50$5.09080$254.54
100$4.81940$481.94
250$4.49616$1,124.04
500$4.27880$2,139.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.43385$4,433.85
2,000$4.24534$8,490.68
3,000$4.14517$12,435.51
5,000$4.02900$20,145.00
7,000$3.95828$27,707.96
10,000$3.88808$38,880.80
Manufacturers Standard Package