Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0402FRE071K37L | |
|---|---|
DigiKey Part Number | RT0402FRE071K37L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0402FRE071K37L |
Description | RES SMD 1.37K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.37 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE071K37L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0402BRD071K37L | YAGEO | 12,148 | YAG1377CT-ND | $0.82000 | Upgrade |
| RT0402BRE071K37L | YAGEO | 3,190 | 13-RT0402BRE071K37LCT-ND | $0.82000 | Upgrade |
| RT0402CRD071K37L | YAGEO | 0 | RT0402CRD071K37L-ND | $0.31377 | Upgrade |
| RT0402CRE071K37L | YAGEO | 0 | YAG4423CT-ND | $0.82000 | Upgrade |
| RT0402DRD071K37L | YAGEO | 0 | RT0402DRD071K37L-ND | $0.27946 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07547 | $754.70 |







