Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCS04020C1371FE000 | |
|---|---|
DigiKey Part Number | 231227511372-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCS04020C1371FE000 |
Description | RES 1.37K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.37 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020C1371FE000 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCS04020D1371BE100 | Vishay | 0 | MCS04020D1371BE100-ND | $1.93625 | Upgrade |
| RT0402FRE071K37L | YAGEO | 0 | RT0402FRE071K37L-ND | $0.07547 | Direct |
| CPF0402B1K37E1 | TE Connectivity Passive Product | 908 | A102684CT-ND | $2.38000 | Upgrade |
| RG1005N-1371-B-T5 | Susumu | 0 | RG1005N-1371-B-T5-ND | $2.46132 | Upgrade |
| RG1005N-1371-D-T10 | Susumu | 0 | RG1005N-1371-D-T10-ND | $1.43747 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12998 | $1,299.80 |






