Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0402CRD071K37L | |
|---|---|
DigiKey Part Number | RT0402CRD071K37L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0402CRD071K37L |
Description | RES SMD 1.37K OHM 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.37 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402CRD071K37L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0402BRD071K37L | YAGEO | 12,148 | YAG1377CT-ND | $0.82000 | Upgrade |
| CPF0402B1K37E1 | TE Connectivity Passive Product | 908 | A102684CT-ND | $2.38000 | Upgrade |
| ERA-2AEB1371X | Panasonic Industry | 8,942 | P1.37KDCCT-ND | $0.90000 | Upgrade |
| MCS04020D1371BE100 | Vishay | 0 | MCS04020D1371BE100-ND | $1.93625 | Upgrade |
| RG1005N-1371-B-T5 | Susumu | 0 | RG1005N-1371-B-T5-ND | $2.46132 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.31377 | $3,137.70 |







