RT0402FRE071K02L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 12,782
Unit Price: $1.32000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.30040
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.31561
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.30581
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.23918
Datasheet

Upgrade


YAGEO
In Stock: 10,786
Unit Price: $0.83000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 3,285
Unit Price: $2.32000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 143,349
Unit Price: $0.83000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.13074
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $1.65472
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.28412
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.47574
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.23787
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $3.53677
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402FRE071K02L

DigiKey Part Number
RT0402FRE071K02L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0402FRE071K02L
Description
RES SMD 1.02K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.02 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402FRE071K02L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08332$833.20
Manufacturers Standard Package