
RT0402DRE071K02L | |
|---|---|
DigiKey Part Number | 311-2238-2-ND - Tape & Reel (TR) 311-2238-1-ND - Cut Tape (CT) 311-2238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRE071K02L |
Description | RES SMD 1.02KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.02 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRE071K02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28600 | $2.86 |
| 25 | $0.25480 | $6.37 |
| 50 | $0.22540 | $11.27 |
| 100 | $0.21650 | $21.65 |
| 250 | $0.20816 | $52.04 |
| 500 | $0.18332 | $91.66 |
| 1,000 | $0.17523 | $175.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14165 | $1,416.50 |
| 20,000 | $0.14061 | $2,812.20 |
| 30,000 | $0.14037 | $4,211.10 |

