RT0402DRE074K99L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 17,439
Unit Price: $0.83000
Datasheet

Upgrade


YAGEO
In Stock: 9,278
Unit Price: $1.32000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.31560
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.30580
Datasheet

Upgrade


YAGEO
In Stock: 66
Unit Price: $0.83000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.26681
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 28,082
Unit Price: $2.07000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 105,655
Unit Price: $0.83000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.65505
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.47563
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.23782
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $3.53662
Datasheet

Upgrade


Susumu
In Stock: 29,028
Unit Price: $1.24000
Datasheet

Upgrade


Susumu
In Stock: 1,750
Unit Price: $0.83000
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRE074K99L

DigiKey Part Number
311-2301-2-ND - Tape & Reel (TR)
311-2301-1-ND - Cut Tape (CT)
311-2301-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402DRE074K99L
Description
RES SMD 4.99KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRE074K99L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.49400$4.94
25$0.48400$12.10
50$0.47080$23.54
100$0.40340$40.34
250$0.33588$83.97
500$0.29388$146.94
1,000$0.17658$176.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.14274$1,427.40
20,000$0.14170$2,834.00
30,000$0.14145$4,243.50
Manufacturers Standard Package