AT0402DRE074K99L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 26,648
Unit Price: $2.96000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.66371
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.26561
Datasheet

Parametric Equivalent


YAGEO
In Stock: 13,920
Unit Price: $1.89000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 5,000
Unit Price: $2.55000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: $1.19298
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 778
Unit Price: $6.50000
Datasheet
0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0402DRE074K99L

DigiKey Part Number
AT0402DRE074K99L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0402DRE074K99L
Description
RES SMD 4.99KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0402DRE074K99L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.26561$2,656.10
Manufacturers Standard Package