RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRD074K99L

DigiKey Part Number
311-2192-2-ND - Tape & Reel (TR)
311-2192-1-ND - Cut Tape (CT)
311-2192-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402DRD074K99L
Description
RES SMD 4.99KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRD074K99L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.44500$4.45
25$0.41480$10.37
50$0.39180$19.59
100$0.36960$36.96
250$0.34312$85.78
500$0.32468$162.34
1,000$0.30747$307.47
5,000$0.27365$1,368.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.26151$2,615.10
20,000$0.25071$5,014.20
30,000$0.24499$7,349.70
50,000$0.23836$11,918.00
70,000$0.23433$16,403.10
100,000$0.23033$23,033.00
120,000$0.22840$27,408.00
240,000$0.22270$53,448.00
Manufacturers Standard Package