Direct
Upgrade

RL1206FR-070R075L | |
|---|---|
DigiKey Part Number | 311-.075LWTR-ND - Tape & Reel (TR) 311-.075LWCT-ND - Cut Tape (CT) 311-.075LWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206FR-070R075L |
Description | RES 0.075 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206FR-070R075L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1000ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $1.35400 | $13.54 |
| 25 | $1.09960 | $27.49 |
| 50 | $0.95460 | $47.73 |
| 100 | $0.83950 | $83.95 |
| 250 | $0.72348 | $180.87 |
| 500 | $0.65692 | $328.46 |
| 1,000 | $0.60381 | $603.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.51901 | $2,595.05 |
| 10,000 | $0.49428 | $4,942.80 |
| 15,000 | $0.48222 | $7,233.30 |
| 25,000 | $0.46915 | $11,728.75 |
| 35,000 | $0.46166 | $16,158.10 |
| 50,000 | $0.45458 | $22,729.00 |
| 60,000 | $0.45126 | $27,075.60 |
| 120,000 | $0.44033 | $52,839.60 |
| 125,000 | $0.43977 | $54,971.25 |



