
RLP73N2BR075FTDF | |
|---|---|
DigiKey Part Number | A109642TR-ND - Tape & Reel (TR) A109642CT-ND - Cut Tape (CT) A109642DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N2BR075FTDF |
Description | RES 0.075 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N2BR075FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.87000 | $9.87 |
| 10 | $6.48600 | $64.86 |
| 25 | $5.55120 | $138.78 |
| 50 | $4.97020 | $248.51 |
| 100 | $4.47410 | $447.41 |
| 250 | $3.93012 | $982.53 |
| 500 | $3.58990 | $1,794.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.30077 | $3,300.77 |
| 2,000 | $3.05512 | $6,110.24 |
| 3,000 | $2.92896 | $8,786.88 |
| 5,000 | $2.78621 | $13,931.05 |
| 7,000 | $2.70114 | $18,907.98 |
| 10,000 | $2.61806 | $26,180.60 |
| 12,000 | $2.57822 | $30,938.64 |
| 24,000 | $2.44144 | $58,594.56 |
| 25,000 | $2.43407 | $60,851.75 |

