Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RC2512JK-072R2L | |
|---|---|
DigiKey Part Number | 13-RC2512JK-072R2LTR-ND - Tape & Reel (TR) 13-RC2512JK-072R2LCT-ND - Cut Tape (CT) 13-RC2512JK-072R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-072R2L |
Description | RES 2.2 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-072R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.67700 | $16.77 |
| 25 | $1.37480 | $34.37 |
| 50 | $1.20040 | $60.02 |
| 100 | $1.06300 | $106.30 |
| 250 | $0.92344 | $230.86 |
| 500 | $0.84304 | $421.52 |
| 1,000 | $0.77915 | $779.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.68804 | $2,752.16 |
| 8,000 | $0.65591 | $5,247.28 |
| 12,000 | $0.64026 | $7,683.12 |
| 20,000 | $0.62328 | $12,465.60 |
| 28,000 | $0.61356 | $17,179.68 |
| 40,000 | $0.60436 | $24,174.40 |








