AA2512JK-072R2L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: $0.76448
Datasheet

Similar


YAGEO
In Stock: 392
Unit Price: $3.78000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $3.04000
Datasheet

Similar


YAGEO
In Stock: 5,805
Unit Price: $3.12000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.91041
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $1.26870
Datasheet

Similar


Vishay Dale
In Stock: 83
Unit Price: $2.22000
Datasheet

Similar


Vishay Dale
In Stock: 2,721
Unit Price: $8.14000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.41418
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $1.11122
Datasheet

Similar


Bourns Inc.
In Stock: 29,926
Unit Price: $3.70000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $1.85835
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $1.04002
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 41,959
Unit Price: $3.86000
Datasheet
2.2 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA2512JK-072R2L

DigiKey Part Number
AA2512JK-072R2L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AA2512JK-072R2L
Description
RES SMD 2.2 OHM 5% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AA2512JK-072R2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.31719$5,268.76
Manufacturers Standard Package