
CRCW25122R20JNEGHP | |
|---|---|
DigiKey Part Number | 541-2.2RATR-ND - Tape & Reel (TR) 541-2.2RACT-ND - Cut Tape (CT) 541-2.2RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25122R20JNEGHP |
Description | RES SMD 2.2 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25122R20JNEGHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.14000 | $8.14 |
| 10 | $5.06400 | $50.64 |
| 25 | $4.37720 | $109.43 |
| 50 | $3.98080 | $199.04 |
| 100 | $3.66600 | $366.60 |
| 250 | $3.34712 | $836.78 |
| 500 | $3.16264 | $1,581.32 |
| 1,000 | $3.01573 | $3,015.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.78939 | $5,578.78 |
| 4,000 | $2.69982 | $10,799.28 |
| 6,000 | $2.65611 | $15,936.66 |
| 10,000 | $2.60873 | $26,087.30 |
| 14,000 | $2.58159 | $36,142.26 |
| 20,000 | $2.55590 | $51,118.00 |

